Dual-channel, 12-bit analog-to-digital converter (ADC) with an 800 MSPS sampling rate. Features differential inputs, DDR/LVDS interface, and a 61.3 dB Signal-to-Noise Ratio (SNR). Operates within a -40°C to 85°C temperature range with a 1.7V to 1.9V supply voltage. Integral Nonlinearity (INL) is 5 LSB, and Differential Nonlinearity (DNL) is 0.8 LSB. Housed in a 196-NFBGA package.
Texas Instruments ADS5402IZAY technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Differential Nonlinearity | 0.8LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | DDR, LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage (DC) | 1.9V |
| Min Supply Voltage (DC) | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 2.1W |
| Power Dissipation | 2.18W |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 800MS/s |
| Signal to Noise Ratio (SNR) | 61.3dB |
| Spurious-free dynamic range (SFDR) | 78dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5402IZAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.