24-bit, 2kSPS Delta-Sigma Analog-to-Digital Converter (ADC) with 4 differential inputs. Features include a 1LSB Differential Nonlinearity, SPI interface, and a programmable gain amplifier (PGA). Operates with dual supply voltages from 2.7V to 5.25V, offering a wide temperature range of -40°C to 105°C. Packaged in a 20-TSSOP with gold contact plating, this lead-free component boasts low power consumption of 2.3mW.
Texas Instruments ADS1247IPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 2KS/s |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 2.5V |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.3mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 2.3mW |
| Power Dissipation | 2.3mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000S/s |
| Supply Type | Dual, Analog, Digital, Single |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1247IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.