24-bit Delta-Sigma Analog-to-Digital Converter (ADC) featuring 4 analog input channels and a programmable gain amplifier (PGA). Operates with a nominal supply voltage of 5V, ranging from 2.7V to 5V. Offers a maximum sampling rate of 2kSPS and supports analog input voltages from -2.048V to +2.048V. Housed in a 20-terminal TSSOP package with dimensions of 6.5mm x 4.4mm, suitable for industrial temperature ranges from -40°C to 105°C. Includes integrated voltage reference and two current digital-to-analog converters (IDACs) for precision sensor measurement applications.
Texas Instruments ADS1247IPW technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.048 |
| Analog Input Voltage-Min | -2.048 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS1247IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.