1.2V precision low noise shunt voltage reference IC, featuring a fixed 1.2V output voltage with a tight 0.3% tolerance. Designed for power management applications, it operates with a cathode current of 100µA and supports a maximum output current of 10mA. Packaged in a compact SOT case (3.04mm L x 1.4mm W x 1.02mm H), this RoHS compliant component is supplied on tape and reel. Operating temperature range spans from -25°C to 85°C.
Analog Devices ADR512ARTZ-REEL7 technical specifications.
| Package/Case | SOT |
| Cathode Current | 100uA |
| Height | 1.02mm |
| Lead Free | Contains Lead |
| Length | 3.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 10mA |
| Max Output Voltage | 1.2V |
| Min Output Voltage | 1.2V |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| Series | ADR512 |
| Tolerance | 0.3% |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR512ARTZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.