1A, 2.5MHz Buck-Boost DC-to-DC converter with adjustable output voltage up to 5.5V. Features a 2.3V to 5.5V input voltage range and a 160ns fall time. This synchronous rectifier IC operates from -40°C to 125°C and is housed in a 3mm x 3mm LFCSP EP package for surface mounting.
Analog Devices ADP2504ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Fall Time | 160ns |
| Height | 0.08mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Duty Cycle | 30% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 50uA |
| Number of Outputs | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP2504ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.