
CMOS linear voltage regulator offering a 5.5V maximum input and 500mA maximum output current. Features a low quiescent current of 45µA, 130mV dropout voltage, and 1% accuracy. Adjustable output voltage ranges from 800mV to 5V, with a fixed 5V option. Housed in a compact 2mm x 2mm MSOP package with gold contact plating. Operates across a wide temperature range of -40°C to 125°C.
Analog Devices ADP125ACPZ-R7 technical specifications.
| Accuracy | 1% |
| Package/Case | MSOP |
| Contact Plating | Gold |
| Dropout Voltage | 130mV |
| Height | 0.6mm |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Max Supply Current | 210uA |
| Nominal Supply Current | 45uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 45uA |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 105uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 500mV |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADP125ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
