Dual Fractional-N/Integer-N Frequency Synthesizer, a Phase-Locked Loop (PLL) IC, operates up to 3GHz. Featuring two elements and a single circuit, it supports CMOS input and surface mount installation in an LFCSP EP package with tin, matte plating. This component functions within a 2.7V to 3.3V supply voltage range, drawing a nominal 13mA supply current. Its operating temperature spans from -40°C to 85°C.
Analog Devices ADF4252BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 3GHz |
| Height | 0.83mm |
| Input | CMOS |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 13mA |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 13mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4252BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.