
Analog Devices ADF41020BCPZ-RL7 technical specifications.
| Package/Case | LFCSP EP |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 18GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.15V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Nominal Supply Current | 31mA |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 30mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF41020BCPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
