
Dual 12-bit Analog-to-Digital Converter (ADC) with a 65 MSPS conversion rate. Features differential input, parallel interface, and a 12-bit resolution. Operates at 3.3V with 360mW power consumption. Suitable for surface mount applications with a TQFP package. Includes 2 analog inputs and 2 A/D converters.
Texas Instruments ADC12DL065CIVS technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 65000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 360mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 69dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC12DL065CIVS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
