High-speed operational amplifier featuring a 520MHz -3dB bandwidth and a 790V/µs slew rate. This single-channel op amp offers a 1.5µA input bias current and 4nV/√Hz input voltage noise density. Operates with dual supply voltages from 2.5V to 5V, or a single supply from 5V to 12V, with a typical operating supply current of 8mA. Packaged in a SOT-23-6, this RoHS compliant component is supplied on tape and reel.
Analog Devices ADA4860-1YRJZ-RL7 technical specifications.
| -3db Bandwidth | 520MHz |
| Bandwidth | 520MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 58dB |
| Dual Supply Voltage | 3V |
| Input Bias Current | 1.5uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 13mV |
| Input Voltage Noise Density | 4nV/sqrt Hz |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 85mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 8ns |
| Slew Rate | 790V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4860-1YRJZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.