12-bit Analog-to-Digital Converter (ADC) featuring a 20 MSPS sampling rate. This single-channel, differential input device offers 0.4 LSB Integral Nonlinearity (INL) and 0.25 LSB Differential Nonlinearity (DNL). It operates from a 1.8V supply voltage with a maximum power dissipation of 114mW. The ADC supports SPI and serial/parallel interfaces, with a maximum input voltage of 1V. Operating temperature range is -40°C to 85°C.
Analog Devices AD9629BCPZ-20 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.25LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.4LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 114mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 490 |
| Packaging | Tray |
| Power Consumption | 45mW |
| Power Dissipation | 45mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 20000000S/s |
| Signal to Noise Ratio (SNR) | 71.4dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9629BCPZ-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.