12-bit, 80 MSPS Analog-to-Digital Converter (ADC) with a single analog input. Features a 70.9dB Signal-to-Noise Ratio (SNR) and 1.2LSB Integral Nonlinearity (INL). Operates from a 2.7V to 3.6V supply, with a typical 3V operating voltage. Interface is parallel, and the component is housed in an LFCSP EP package with tin, matte contact plating. Maximum power dissipation is 411mW.
Analog Devices AD9236BCPZ-80 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.65LSB |
| Height | 0.75mm |
| Input Capacitance | 7pF |
| Integral Nonlinearity (INL) | 1.2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 411mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 490 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Dissipation | 411mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80MS/s |
| Signal to Noise Ratio (SNR) | 70.9dB |
| Supply Type | Single |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9236BCPZ-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.