Quad 16-bit Digital-to-Analog Converter (DAC) with a 1GS/s conversion rate. Features differential output and a 16-bit resolution. Supports LVDS, SPI, Serial, and Parallel interfaces. Operates with a supply voltage of 1.71V to 3.47V and has a power dissipation of 3W. Packaged in BGA and supplied on tape and reel.
Analog Devices AD9148BBPZRL technical specifications.
| Package/Case | BGA |
| Conversion Rate | 1GS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 3.7LSB |
| Interface | LVDS, SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.2V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.67W |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 1.71V |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1GS/s |
| Series | TxDAC+® |
| Settling Time | 20ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9148BBPZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.