
Quad 16-bit, 1GS/s Digital-to-Analog Converter (DAC) featuring a 1GS/s conversion rate and 16-bit resolution. This device offers four DAC channels with differential outputs and supports LVDS, SPI, Serial, and Parallel interfaces. Operating supply voltage is 3.3V, with a range of 1.71V to 3.47V. Integral nonlinearity is 3.7 LSB, and settling time is 20µs. Contact plating includes copper, tin, and silver, with a maximum power dissipation of 2.22W.
Analog Devices AD9148BBCZRL technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 1GS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 3.7LSB |
| Interface | LVDS, SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.2V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.22W |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 1.71V |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1GS/s |
| Series | TxDAC+® |
| Settling Time | 20us |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9148BBCZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
