High-speed, single-channel operational amplifier featuring a 510MHz -3dB bandwidth and 3GHz gain bandwidth product. This device offers ultralow distortion with 0.95nV/√Hz voltage noise and a 1350V/µs slew rate. Designed for dual supply operation from ±2.5V to ±6V, or single supply from 5V to 12V, it provides 105dB common mode rejection ratio and 80dB power supply rejection ratio. The op amp delivers 35mA output current and settles in 18ns, housed in a 1-amplifier SOIC package.
Analog Devices AD8099ARDZ-REEL7 technical specifications.
| -3db Bandwidth | 510MHz |
| Bandwidth | 500MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 105dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 3GHz |
| Input Bias Current | 3uA |
| Input Capacitance | 1.8pF |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 10V |
| Output Current | 35mA |
| Output Current per Channel | 178mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 16mA |
| RoHS Compliant | Yes |
| Settling Time | 18ns |
| Slew Rate | 1350V/µs |
| Supply Current | 16mA |
| Voltage Gain | 81dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8099ARDZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.