
Analog Devices AD7879ACPZ-500R7 technical specifications.
| Contact Plating | Tin, Matte |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.138W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Operating Supply Voltage | 2.6V |
| Polarity | Unipolar |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 105KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7879ACPZ-500R7 to view detailed technical specifications.
No datasheet is available for this part.