
24-bit, 8-channel simultaneous sampling delta-sigma Analog-to-Digital Converter (ADC). Features a wide operating temperature range of -40°C to 125°C, suitable for automotive applications. This 64-terminal, QUAD-positioned IC is housed in a 9mm x 9mm S-XQCC-N64 package. It operates with a nominal supply voltage of 1.65V and accepts analog input voltages between -0.65V and 0.65V.
Analog Devices AD7779ACPZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.65 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 0.65 |
| Analog Input Voltage-Min | -0.65 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7779ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.