16-bit, 8-channel, 250 kSPS PulSAR Analog-to-Digital Converter (ADC) featuring a 93.5dB Signal-to-Noise Ratio (SNR) and 1.5LSB Integral Nonlinearity (INL). This single-supply device operates from 2.3V to 5.5V with a typical power consumption of 15.5mW. The ADC supports bipolar and unipolar inputs, with a maximum input voltage of 5V, and interfaces via SPI. Housed in a 4mm x 4mm LFCSP EP package with matte tin contact plating, it offers a wide operating temperature range of -40°C to 85°C.
Analog Devices AD7689BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -1LSB |
| Full Scale Error | 30LSB |
| Height | 0.83mm |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19.2mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 15.5mW |
| Power Dissipation | 19.2mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 93.5dB |
| Supply Current | 50nA |
| Supply Type | Single |
| Voltage | 5V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7689BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.