Analog Devices AD7664ACPZ technical specifications.
| Interface | SPI, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Inputs | 1 |
| Package Quantity | 13 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sampling Rate | 570000S/s |
| Series | PulSAR® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7664ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.