8-bit multiplying digital-to-analog converter (DAC) featuring a 20.4MS/s conversion rate and 30ns settling time. This single-channel DAC offers a parallel interface and a differential output. It operates with a supply voltage of 2.5V to 5.5V and supports input voltages from -10V to 10V, with output voltages ranging from 0µV to 20V. The component is housed in an LFCSP EP package with matte tin plating, measuring 4mm in length and width, and 0.83mm in height. It operates across a temperature range of -40°C to 125°C.
Analog Devices AD5424YCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 20.4MS/s |
| Differential Output | Yes |
| Height | 0.83mm |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 25uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 20.4MS/s |
| Settling Time | 30ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5424YCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.