Quad voltage output 10-bit digital-to-analog converter (DAC) with 4 DAC channels. Operates from a 2.5 V to 5.5 V supply voltage, consuming 500 µA and featuring a maximum power dissipation of 5 mW. Offers a 10-bit resolution and a conversion rate of 143 kS/s. Interface is SPI, with a settling time of 7 µs. Packaged in a 10-lead MSOP with tin/lead contact plating.
Analog Devices AD5314BRM technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 143KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 5.5V |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 10 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 5mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 143KS/s |
| Settling Time | 7us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5314BRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.