The CMS2202TA is a DPDT J-Hook latching relay from Compit. It features a copper alloy contact material with gold plating, suitable for operation up to 20V DC. The relay is designed for surface mount applications and has a temperature range of -40°C to 85°C.
Compit CMS2202TA technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Termination | J-Hook |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Compit CMS2202TA to view detailed technical specifications.
No datasheet is available for this part.