
The Grayhill 95CAP-100 is a square switch with a yellow color and non-illuminated design. It operates within a temperature range of -25°C to 70°C. The switch is packaged in a bag and is part of the 95C series. It is not radiation hardened.
Sign in to ask questions about the Grayhill 95CAP-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 95CAP-100 technical specifications.
| Color | Yellow |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | 95C |
| Shape | Square |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95CAP-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.