
SPST momentary-tactile keypad switch with a red nylon actuator. Features silver-plated stainless steel contacts, a 0.05A/12VDC rating, and 2.55N operating force. Designed for surface mount with straight gull wing terminals, this non-illuminated switch offers 500,000 electrical and mechanical life cycles. Operates within a -25°C to 70°C temperature range and is supplied on tape and reel.
Sign in to ask questions about the Grayhill 95C06D4GWRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 95C06D4GWRT technical specifications.
| Actuator Color | Red |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Depth | 9mm |
| Electrical Life | 500000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 500000Cycles |
| Mount | Surface Mount |
| Operating Force | 2.55N |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 95C |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95C06D4GWRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
