This shielded multi-conductor cable features 6 conductors made of tinned copper, with a maximum current rating of 3.4A and a maximum voltage rating of 300VAC. The cable has a maximum outer diameter of 8.22mm and a jacket thickness of 1.06mm. It is available in a length of 762m and is designed for use in a variety of applications. The cable is constructed with a tape shield and has a multi-color insulation and a chrome jacket.
Sign in to ask questions about the Belden 9513 0602500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 9513 0602500 technical specifications.
| Cable Length (m) | 762 |
| Maximum Outer Diameter (mm) | 8.22 |
| Jacket Thickness (mm) | 1.06 |
| Type | Shielded Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 6 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Chrome |
| Max Current Rating | 3.4A |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Shield Type | Tape |
| Cage Code | 7DJG2 |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 9513 0602500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.