This 250V power cord features 3 conductors and is constructed from power cord material. It is available in bulk packaging and has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The cord is RoHS compliant and is not radiation hardened.
Schurter 6051.0021 technical specifications.
| Color | Grey |
| Connector Type B | Cable |
| Gender | Male |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Conductors | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| Weight | 8.606847oz |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6051.0021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.