
The Omron E3F2-D1B42M photo sensor features an axial package with a dark-on output configuration. It operates within a temperature range of -25°C to 55°C and is rated for IP67. The sensor has a response time of 1ms and a sensing distance of 39.37 inches. It is compliant with RoHS regulations.
Omron E3F2-D1B42M technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 39.37inch |
| Series | E3F2 |
| RoHS | Compliant |
Download the complete datasheet for Omron E3F2-D1B42M to view detailed technical specifications.
No datasheet is available for this part.