Senko Group 91-1193312 technical specifications.
| Type | LC |
| Gender | PL |
| Mode | Single Mode |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Insertion Loss | 0.1dB |
| Fiber Cable Type | Simplex |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Senko Group 91-1193312 to view detailed technical specifications.
No datasheet is available for this part.