
Keystone Electronics 8889 technical specifications.
| Diameter | 0.171inch |
| Lead Free | Lead Free |
| Length | 0.484inch |
| Material | Nylon |
| Mount | PCB |
| Mounting Hole Diameter | 0.1inch |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8889 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
