9-position straight cable clamp with strain relief, featuring a 180° nylon self-locking design. Constructed from durable Nylon/Polyamide with a black thermoplastic shell, this component supports round wire/cable types up to 8.5mm in diameter. Operating within a temperature range of -40°C to 120°C, it boasts a UL94 V-2 flammability rating and is RoHS and REACH SVHC compliant.
Amphenol 86303637BLF technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Depth | 47.3mm |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 32.4mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Shell Material | Thermoplastic |
| Shell Size | E |
| Shielding | Unshielded |
| Wire/Cable Diameter | 8.5mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 86303637BLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.