
Keystone Electronics 8557 technical specifications.
| Color | Black |
| Diameter | 1.252inch |
| Height | 0.85inch |
| Lead Free | Lead Free |
| Material | Plastic, ABS |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.