Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity 824-AG11D-ESL-LF technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 15.24mm |
| Series | 800 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 824-AG11D-ESL-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.