Keystone Electronics 8125 technical specifications.
| Package/Case | Metal |
| Color | Black, Silver, Grey |
| Diameter | 11.1mm |
| Lead Free | Lead Free |
| Length | 0.531inch |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8125 to view detailed technical specifications.
No datasheet is available for this part.