
Analog Devices 77052012X technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 77052012X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
