Conn Circular PIN 35 POS Solder RA Cable Mount 35 Terminal 1 Port
Amphenol GTS08R32-7PY-B30 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 35 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 35 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (250VDC|200VAC)/(700VDC|500VAC) |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.