
Keystone Electronics 7193 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Diameter | 0.25inch |
| Height | 4.75mm |
| Inside Diameter | 6.6mm |
| Lead Free | Lead Free |
| Material | Aluminium |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7193 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.