Keystone Electronics 7192 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Diameter | 0.156inch |
| Height | 3.17mm |
| Inside Diameter | 4.09mm |
| Lead Free | Lead Free |
| Material | Aluminium |
| Package Quantity | 1 |
| Thickness | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7192 to view detailed technical specifications.
No datasheet is available for this part.