Switch Snap Action N.O. SPST Lever PC Pins 20A 250VAC 1491.4VA 1.23N Thru-Hole Bulk
C&K TFECL3ST1573Y technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Lever |
| Max Current Rating | 20@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 1491.4VA |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 1.23N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K TFECL3ST1573Y to view detailed technical specifications.
No datasheet is available for this part.