Cap 330nF 100VDC/67VAC PLYE 5% 8.128 X 5.588 X 16.51mm AXL
Electrocube 945B1B334J technical specifications.
| Capacitance | 0.33uF |
| Voltage | 100VDC|67VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 67VAC |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 8.128 X 5.588 X 16.51mm |
| Special Features | High Current|High Frequency |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Electrocube 945B1B334J to view detailed technical specifications.
No datasheet is available for this part.