Switch Limit N.O./N.C. 4PDT Top Plunger Connector 4A 28VDC 53.38N Linear Panel Mount
Honeywell 5EN43-R technical specifications.
| Current Rating | 4A |
| Operating Force | 0.5N |
| Termination | Screw |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
No datasheet is available for this part.