
Bivar 514-230 technical specifications.
| Package/Case | TO-5 |
| Color | White |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Perm-O-Pads® |
| Shape | Circular |
| RoHS | Compliant |
Download the complete datasheet for Bivar 514-230 to view detailed technical specifications.
No datasheet is available for this part.
