Bivar 514-080 technical specifications.
| Package/Case | TO-5 |
| Color | White |
| Contact Post Length | 0.64mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Nylon |
| Outside Diameter | 9.3mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Perm-O-Pads® |
| Shape | Circular |
| RoHS | Compliant |
Download the complete datasheet for Bivar 514-080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
