50W AC/DC Enclosed 5V/±12V 3-Out Chassis Mount Converter
50uH Pulse Transformer, 2.25A, 1.5kV Isolation, SMD
Flyback Transformer, 50uH, 2.8A, 1.5kV Isolation, SMD
Pulse Transformer, 5:1, 3.3A, 50uH, 1.5kV Isolation, SMD
DPDT Snap Action Switch, 20A, 125V, Quick Connect
SPDT Snap Action Switch, 125VAC, 100mA, Gold Contact, QC Term
3.96mm Axial Ferrite Inductor 16uH 1.8R 230mA -55°C to 105°C
1Gbit NAND Flash Memory 64Mx16 TSOP-I 3V/3.3V 50ns
E63-50H General Purpose SPDT Switch, 100mA, 125V AC, -40°C to 85°C
2.41mm Axial Ferrite Inductor 18uH 3.1R 149mA -55°C to 105°C
Ferrite Axial Inductor 30uH 2.8R 191mA -55°C to 105°C Through Hole
Through-Hole Ferrite Inductor 12uH 3R 126mA -55°C to 105°C
General Purpose Inductor 12uH 3.3R 120mA 2510
HEATSINK HORZ .50H BLACK TO-220
Wirewound Inductor 3000uH 3% 35R Axial Lead 14.47mm 5.71mm -55C to 105C
Wirewound Power Inductor 12mH 3% 1KHz 0.12A 26R 22.35mm x 8.38mm x 7.26mm
General Purpose Inductor 3000uH 35mΩ 0.063A 105°C AXIAL
6-Contact Flange Mount Circular Connector, PIN Gender, -55°C to 200°C
TE Connectivity FDBA 50H 16-26 PN-K-A276A 26-Pin Flange Mount Circular Connector
6-Contact Flange Mount Circular Connector, -55°C to 200°C, 7.5A