
Red, through-hole interconnection device featuring bronze contacts with silver and tin plating. Constructed with a bronze body and PBT insulation, this component offers a 1.78mm inside diameter and a 0.445-inch height. Designed for PCB mounting, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant.
Keystone Electronics 5010 technical specifications.
| Body Material | Bronze, PBT |
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Silver, Tin |
| Flammability Rating | UL94 V-0 |
| Height | 0.445inch |
| Inside Diameter | 1.78mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 11.3mm |
| Material | Nylon, Bronze, Silver |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Silver |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THM |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
