MYERS HUB BASIC SCRU-TITE, ZINC, 1; Conduit Configuration:Straight; Trade Size:1; Conduit Material:Zinc; Conduit Colour:Metallic - Natural Zinc; IP / NEMA Rating:IP66, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12 ;RoHS Compliant: Yes
MYERS HUB BASIC SCRU-TITE, ZINC, 3; Conduit Configuration:Straight; Trade Size:3; Conduit Material:Zinc; Conduit Colour:Metallic - Natural Zinc; IP / NEMA Rating:IP66, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12

MYERS HUB BASIC SCRU-TITE, ZINC, 1.5; Conduit Configuration:Straight; Trade Size:1-1/2; Conduit Material:Zinc; Conduit Colour:Metallic - Natural Zinc; IP / NEMA Rating:IP66, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12 ;RoHS Compliant: Yes

MYERS HUB BASIC SCRU-TITE, ZINC, 0.75; Conduit Configuration:Straight; Trade Size:3/4; Conduit Material:Zinc; Conduit Colour:Metallic - Natural Zinc; IP / NEMA Rating:IP66, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12 ;RoHS Compliant: Yes

MYERS HUB BASIC SCRU-TITE, ZINC, 2; Conduit Configuration:Straight; Trade Size:2; Conduit Material:Zinc; Conduit Colour:Metallic - Natural Zinc; IP / NEMA Rating:IP66, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12 ;RoHS Compliant: Yes