Hex Screw, Steel, 4-40, 0.187" L, Chromate/Zinc
Screw Jack Hex-HD 4-40-THD 5in/16in-LG Steel ASTM-108
Bahco Polyester Tool Bag
Screws & Fasteners Hex Jack Screw STEEL 4-40 3/8in
Inductor Transponder Coil Molded Wirewound 4750uH 3% 125KHz 58Q-Factor Ferrite 40.3Ohm DCR Automotive T/R
Screws & Fasteners Hex Jack Screw STEEL 4-40 3/16in
Screw Jack Hex-HD Hex 4-40-THD 19.05mm-LG
RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 4750 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN
Cap Tant Solid 22uF 16V U CASE 20% (6 X 3.2 X 1.5mm) Inward L SMD 6032-15 3 Ohm 125°C Automotive T/R
ZINC YELLOW CHROMATE HEX JACK SCREWS 3/16 HEX X 7/16 TL X 4-40 THD
Aluminum Screw-On Transformer Connectors - ABS In-line, single-line bar, cable range 1/0-750, length 7-3/8 in, boot no. SB 2120, stud size 1, outlets 4
Aluminum Lay-In Transformer Spade Connectors - ABK ML Series - tall pad design, cable range 1/0-750, length 6-47/64 in, height 6-3/16, mount holes 8, outlets 4