This single-deck rotary switch features a silver contact material and a current rating of 1A. It has a DC rated voltage of 28V and an AC voltage rating of 115V. The switch is designed for panel mount and has a continuous index angle of 36° with fixed index stops. The actuator length is 9.53mm.
Grayhill 43A-1AJ-1CQ technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 1A |
| Index Angle | 36° |
| Index Stops | Continuous, Fixed |
| Mount | Panel |
| Number of Decks | 1 |
| Package Quantity | 1 |
| Series | 43 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.