The 43A-005G is a gage pressure sensor from TE Connectivity, designed to operate within a pressure range of 0 to 5psi. It features a maximum overload pressure of 15psi and a response time of 1. The device has a maximum supply current of 1.5 and is suitable for use in gas media. The 43A-005G is available in an 8-pin TO-8 package and is suitable for board mount applications.
TE Connectivity 43A-005G technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 5psi |
| Maximum Overload Pressure | 15psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 1.5mA |
| Media | Gas |
| Output Voltage | 0 to 0.1V |
| Response Time | 1ms |
| Pin Count | 8 |
| Package/Case | TO-8 |
| Package Family Name | TO-233-AA |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.