Switch Rocker (ON) OFF (ON) SPDT Quick Connect Curved Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles Bulk
Carling Technologies LS1581-20-BL-WH-006 technical specifications.
| Max Operating Temperature | 66 |
| Min Operating Temperature | 18 |
| Termination Type | QUICK CONNECT |
| Manufacturer Series | LS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Carling Technologies LS1581-20-BL-WH-006 to view detailed technical specifications.
No datasheet is available for this part.