
This 36-position, 2-row card edge connector features a green color and is designed for through-hole mounting. The connector is constructed with nickel and tin contact material, plated with gold, and features a polyester insulation material. It is lead-free and compliant with RoHS regulations, with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C.
Sign in to ask questions about the Edac 305-036-521-204 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 305-036-521-204 technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | 305 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 305-036-521-204 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.